Part Details for D37P91C4PA00LF by Amphenol FCi
Overview of D37P91C4PA00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P91C4PA00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Pin Straight Press-Fit, 200 cycles, Standard Hole, 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D37P91C4PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73485998
|
RS | D37P91C4PA00LF-DSUB DELTA STR PF 37 PIN | Amphenol FCI (Amphenol CS) D37P91C4PA00LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
DISTI #
BRGD37P91C4PA00LF
|
Heilind Electronics | D37P91C4PA00LF-DSUB DELTA STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37P91C4PA00LF
|
Interstate Connecting Components | D37P91C4PA00LF-DSUB DELTA STR | 0 |
|
Buy Now |
Part Details for D37P91C4PA00LF
D37P91C4PA00LF CAD Models
D37P91C4PA00LF Part Data Attributes
|
D37P91C4PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37P91C4PA00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 |
Alternate Parts for D37P91C4PA00LF
This table gives cross-reference parts and alternative options found for D37P91C4PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P91C4PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37P91C8PV00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D37P91C4PA00LF vs D37P91C8PV00LF |
D37P90C4PA00LF | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle, LEAD FREE | Amphenol FCi | D37P91C4PA00LF vs D37P90C4PA00LF |
D37P91C4PI00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | D37P91C4PA00LF vs D37P91C4PI00LF |
D37P23B4GL00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | D37P91C4PA00LF vs D37P23B4GL00 |
DC37P064TX | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P91C4PA00LF vs DC37P064TX |
D37P82C4GL00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D37P91C4PA00LF vs D37P82C4GL00 |
D37P81C4GX00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D37P91C4PA00LF vs D37P81C4GX00LF |
D37P13A6GA00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P91C4PA00LF vs D37P13A6GA00 |
D37P91C4GL00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D37P91C4PA00LF vs D37P91C4GL00 |
D37P23B4PA00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P91C4PA00LF vs D37P23B4PA00LF |