Part Details for D37S13A4GV00LF by Amphenol FCi
Overview of D37S13A4GV00LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13A4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD37S13A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 37 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D37S13A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475622
|
RS | FCI Delta D Series,37 Way Right Angle Mount PCB D-sub Conn Socket,2.76mm Pitch | Amphenol FCI (Amphenol CS) D37S13A4GV00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $5.5500 | RFQ |
DISTI #
BRGD37S13A4GV00LF
|
Heilind Electronics | D37S13A4GV00LF-DSUB RA STB 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65689416
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 19 Package Multiple: 1 | Americas - 90 |
|
$3.4000 / $3.4700 | Buy Now |
DISTI #
30691242
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 19 Package Multiple: 1 | Americas - 40 |
|
$3.4000 / $3.4700 | Buy Now |
DISTI #
BRGD37S13A4GV00LF
|
Interstate Connecting Components | D37S13A4GV00LF-DSUB RA STB 37 | 0 |
|
Buy Now |
Part Details for D37S13A4GV00LF
D37S13A4GV00LF CAD Models
D37S13A4GV00LF Part Data Attributes
|
D37S13A4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S13A4GV00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37S13A4GV00LF
This table gives cross-reference parts and alternative options found for D37S13A4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S13A4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S13A4GV00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D37S13A4GV00LF vs D37S13A4GV00LF |