Part Details for D37S13A4PA00LF by Amphenol FCi
Overview of D37S13A4PA00LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37S13A4PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06357030
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2219 | Americas - 273 |
|
$0.8246 / $1.1287 | Buy Now |
DISTI #
V99:2348_06357030
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 | Americas - 67 |
|
$0.0965 / $0.3816 | Buy Now |
DISTI #
73484751
|
RS | D37S13A4PA00LF-DSUB R/A STB 37SOCKET LF | Amphenol FCI (Amphenol CS) D37S13A4PA00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
BRGD37S13A4PA00LF
|
Heilind Electronics | D37S13A4PA00LF-DSUB RA STB 37S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65687696
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 150 |
|
$1.5500 / $2.0600 | Buy Now |
DISTI #
34810342
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Standard Hole, 1.6mm PCB thickness RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 105 |
|
$1.5500 / $2.0600 | Buy Now |
DISTI #
BRGD37S13A4PA00LF
|
Interstate Connecting Components | D37S13A4PA00LF-DSUB RA STB 37S | 0 |
|
Buy Now |
Part Details for D37S13A4PA00LF
D37S13A4PA00LF CAD Models
D37S13A4PA00LF Part Data Attributes
|
D37S13A4PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S13A4PA00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for D37S13A4PA00LF
This table gives cross-reference parts and alternative options found for D37S13A4PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S13A4PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S13A4PA00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D37S13A4PA00LF vs D37S13A4PA00 |