Part Details for D37S13B4GL00LF by Amphenol Corporation
Overview of D37S13B4GL00LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 2.4mm PCB thickness. |
Price & Stock for D37S13B4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D37S13B4GL00LF
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: D37S13B4GL00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2938 | Buy Now |
DISTI #
649-D37S13B4GL00LF
|
Mouser Electronics | D-Sub Standard Connectors 37P SKT RA SOLDER SHELL SIZE C RoHS: Compliant | 0 |
|
$1.9000 / $2.9300 | Order Now |
DISTI #
D37S13B4GL00LF
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port (Alt: D37S13B4GL00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |