Part Details for D37S24A4GX00LF by Amphenol Communications Solutions
Overview of D37S24A4GX00LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S24A4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD37S24A4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 37 way Socket Straight, Solder, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D37S24A4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4479
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions D37S24A4GX00LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.9160 | Buy Now |
DISTI #
609-5566-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
276 In Stock |
|
$2.3495 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
75 In Stock |
|
$2.2500 / $3.8200 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
75 In Stock |
|
$2.2500 / $3.8200 | Buy Now |
Part Details for D37S24A4GX00LF
D37S24A4GX00LF CAD Models
D37S24A4GX00LF Part Data Attributes
|
D37S24A4GX00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D37S24A4GX00LF
Amphenol Communications Solutions
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.42 mm | |
Shell Size | 4/C | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |