Part Details for D37S24A4PL00LF by Amphenol Communications Solutions
Overview of D37S24A4PL00LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Automotive
Robotics and Drones
Price & Stock for D37S24A4PL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4204
|
Newark | D Sub Conn, Rcpt, 37Pos, Dc, Solder Rohs Compliant: Yes |Amphenol Communications Solutions D37S24A4PL00LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$3.1200 / $4.4400 | Buy Now |
DISTI #
62K4481
|
Newark | D37S24A4Pl00Lf-Dsub S/S Stb 37 Sock Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions D37S24A4PL00LF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9900 | Buy Now |
DISTI #
D37S24A4PL00LF-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
211 In Stock |
|
$2.2645 / $4.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $3.2700 | Buy Now |
Part Details for D37S24A4PL00LF
D37S24A4PL00LF CAD Models
D37S24A4PL00LF Part Data Attributes
|
D37S24A4PL00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D37S24A4PL00LF
Amphenol Communications Solutions
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.726 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 4/C | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .29746 N |