Part Details for D37S24A6RX09LF by Amphenol FCi
Overview of D37S24A6RX09LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S24A6RX09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 37 way Socket Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging. |
Price & Stock for D37S24A6RX09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486029
|
RS | D37S24A6RX09LF-DSUB STR STB PIP 37 SOCK | Amphenol FCI (Amphenol CS) D37S24A6RX09LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 | RFQ |
DISTI #
BRGD37S24A6RX09LF
|
Heilind Electronics | D37S24A6RX09LF-DSUB STR STB PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37S24A6RX09LF
|
Interstate Connecting Components | D37S24A6RX09LF-DSUB STR STB PI | 0 |
|
Buy Now |
Part Details for D37S24A6RX09LF
D37S24A6RX09LF CAD Models
D37S24A6RX09LF Part Data Attributes
|
D37S24A6RX09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S24A6RX09LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37S24A6RX09LF
This table gives cross-reference parts and alternative options found for D37S24A6RX09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S24A6RX09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMS37S6HTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D37S24A6RX09LF vs DCMS37S6HTLF |
DCPL37S632HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37S24A6RX09LF vs DCPL37S632HLF |
DCPL37S365MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37S24A6RX09LF vs DCPL37S365MTLF |
17DFCH37S1AUNVFM2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | D37S24A6RX09LF vs 17DFCH37S1AUNVFM2 |
DCPF37S365GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37S24A6RX09LF vs DCPF37S365GTLF |
77DF-C-37-S-AJ4RM6 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | D37S24A6RX09LF vs 77DF-C-37-S-AJ4RM6 |
93888-522437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Amphenol FCi | D37S24A6RX09LF vs 93888-522437 |
DCL37S5MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D37S24A6RX09LF vs DCL37S5MTLF |
L77TSC37SOL2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D37S24A6RX09LF vs L77TSC37SOL2 |
717DCF37SAM4BRM8 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D37S24A6RX09LF vs 717DCF37SAM4BRM8 |