Part Details for D37S24B4GL00LF by Amphenol FCi
Overview of D37S24B4GL00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S24B4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 2.4mm PCB thickness. |
Price & Stock for D37S24B4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486030
|
RS | D37S24B4GL00LF-DSUB S/S STB 37 SOCK LF | Amphenol FCI (Amphenol CS) D37S24B4GL00LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |
DISTI #
BRGD37S24B4GL00LF
|
Heilind Electronics | D37S24B4GL00LF-DSUB SS STB 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
60889797
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 2.4mm PCB thickness Min Qty: 25 Package Multiple: 1 | Americas - 204 |
|
$1.9500 / $2.5900 | Buy Now |
DISTI #
BRGD37S24B4GL00LF
|
Interstate Connecting Components | D37S24B4GL00LF-DSUB SS STB 37 | 0 |
|
Buy Now |
Part Details for D37S24B4GL00LF
D37S24B4GL00LF CAD Models
D37S24B4GL00LF Part Data Attributes
|
D37S24B4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S24B4GL00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D37S24B4GL00LF
This table gives cross-reference parts and alternative options found for D37S24B4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S24B4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S24B4GL00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | D37S24B4GL00LF vs D37S24B4GL00 |