Part Details for D37S24B6GV00LF by Amphenol FCi
Overview of D37S24B6GV00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37S24B6GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486037
|
RS | D37S24B6GV00LF-DSUB S/S STB 37 SOCK LF | Amphenol FCI (Amphenol CS) D37S24B6GV00LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 | RFQ |
DISTI #
BRGD37S24B6GV00LF
|
Heilind Electronics | D37S24B6GV00LF-DSUB SS STB 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37S24B6GV00LF
|
Interstate Connecting Components | D37S24B6GV00LF-DSUB SS STB 37 | 0 |
|
Buy Now |
Part Details for D37S24B6GV00LF
D37S24B6GV00LF CAD Models
D37S24B6GV00LF Part Data Attributes
|
D37S24B6GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S24B6GV00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |