Part Details for D37S33E4GV00LF by Amphenol FCi
Overview of D37S33E4GV00LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37S33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06358499
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2301 | Americas - 170 |
|
$1.5450 / $2.8010 | Buy Now |
DISTI #
P40:2555_08504482
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Europe - 12 |
|
$0.8527 / $1.0283 | Buy Now |
DISTI #
73484756
|
RS | D37S33E4GV00LF-DSUB R/A STB 37 PIN | Amphenol FCI (Amphenol CS) D37S33E4GV00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
DISTI #
BRGD37S33E4GV00LF
|
Heilind Electronics | D37S33E4GV00LF-DSUB RA STB 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37S33E4GV00LF
|
Interstate Connecting Components | D37S33E4GV00LF-DSUB RA STB 37 | 0 |
|
Buy Now |
Part Details for D37S33E4GV00LF
D37S33E4GV00LF CAD Models
D37S33E4GV00LF Part Data Attributes:
|
D37S33E4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S33E4GV00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for D37S33E4GV00LF
This table gives cross-reference parts and alternative options found for D37S33E4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S33E4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S33E4GV00 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | Amphenol FCi | D37S33E4GV00LF vs D37S33E4GV00 |