Part Details for D37S33E6PA00LF by Amphenol Communications Solutions
Overview of D37S33E6PA00LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37S33E6PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3557
|
Newark | D37S33E6Pa00Lf-Dsub R/A Stb 37 Socket/Tray Rohs Compliant: Yes |Amphenol Communications Solutions D37S33E6PA00LF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.9000 | Buy Now |
DISTI #
D37S33E6PA00LF-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 180 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4193 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Container: Tray | 0Tray |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $4.3100 | Buy Now |
Part Details for D37S33E6PA00LF
D37S33E6PA00LF CAD Models
D37S33E6PA00LF Part Data Attributes:
|
D37S33E6PA00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D37S33E6PA00LF
Amphenol Communications Solutions
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Right Angle Solder US standard, 500 cycles, Standard Hole, 1.6mm PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37S33E6PA00LF
This table gives cross-reference parts and alternative options found for D37S33E6PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S33E6PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S33E6PA00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D37S33E6PA00LF vs D37S33E6PA00 |