Part Details for D37S33E6UX00LF by Amphenol FCi
Overview of D37S33E6UX00LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S33E6UX00LF | Amphenol Communications Solutions | DSUB R/A STB 37 SOCKET L |
Price & Stock for D37S33E6UX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486052
|
RS | D37S33E6UX00LF-DSUB R/A STB 37 SOCKET L | Amphenol FCI (Amphenol CS) D37S33E6UX00LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3900 | RFQ |
DISTI #
52960057
|
Verical | Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1615 | Americas - 348 |
|
$2.1880 | Buy Now |
Part Details for D37S33E6UX00LF
D37S33E6UX00LF CAD Models
D37S33E6UX00LF Part Data Attributes
|
D37S33E6UX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S33E6UX00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37S33E6UX00LF
This table gives cross-reference parts and alternative options found for D37S33E6UX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S33E6UX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S33E6UX00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | D37S33E6UX00LF vs D37S33E6UX00 |