Part Details for D37S81C6GX00LF by Amphenol Corporation
Overview of D37S81C6GX00LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S81C6GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Socket RA Press-Fit Europe standard, 500 cycles, Harpoons + Insert UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D37S81C6GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D37S81C6GX00LF
|
Avnet Americas | Conn D-Subminiature F 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: D37S81C6GX00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.4654 | Buy Now |
DISTI #
649-D37S81C6GX00LF
|
Mouser Electronics | D-Sub Standard Connectors 37P SKT RA PRESS FIT SH SZ C EU STAND RoHS: Compliant | 177 |
|
$4.8500 / $7.5300 | Buy Now |
DISTI #
D37S81C6GX00LF
|
Avnet Abacus | Conn D-Subminiature F 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port (Alt: D37S81C6GX00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |