Part Details for D37S91C4GV00LF by Amphenol Corporation
Overview of D37S91C4GV00LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S91C4GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 37 way Socket Straight Press-Fit, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D37S91C4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4505
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Press Fit ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 62K4505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 137 Partner Stock |
|
$2.1000 / $3.1100 | Buy Now |
DISTI #
D37S91C4GV00LF
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Press Fit ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: D37S91C4GV00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.3608 | Buy Now |
DISTI #
649-D37S91C4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors 37P SKT STR PRESSFIT SHELL SIZE C RoHS: Compliant | 215 |
|
$1.6400 / $3.5200 | Buy Now |
DISTI #
D37S91C4GV00LF
|
TTI | D-Sub Standard Connectors 37P SKT STR PRESSFIT SHELL SIZE C RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 15 Container: Tray | Americas - 0 |
|
$1.4900 / $1.8800 | Buy Now |
DISTI #
D37S91C4GV00LF
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.76mm Press Fit ST Thru-Hole 37 Terminal 1 Port (Alt: D37S91C4GV00LF) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |