Part Details for D38999/20FF11PN by Conesys
Overview of D38999/20FF11PN by Conesys
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FF11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4584
|
Newark | Circular Conn, Rcpt, 19-11, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:11Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FF11PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$51.6700 / $64.9500 | Buy Now |
DISTI #
2403-D38999/20FF11PN-ND
|
DigiKey | CONN RCPT MALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
91 In Stock |
|
$44.5900 / $74.3200 | Buy Now |
DISTI #
D38999/20FF11PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20FF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FF11PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20FF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20FF11P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: 389 D38999/20FF11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$38.1616 / $46.2233 | Buy Now |
DISTI #
AER D38999/20FF11
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: AER D38999/20FF11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 91 Factory Stock |
|
$50.3989 / $81.0242 | Buy Now |
DISTI #
AERD38999/20FF11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 100 in Stock |
|
$26.4261 / $35.2347 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.9600 / $36.6500 | Buy Now | |
DISTI #
D38999/20FF11PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20FF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FF11PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20FF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |