Filter Your Search
1 - 10 of 22 results
|
D38999/20FF11PN
Amphenol Corporation
|
$24.4450 | No | Yes | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||||
|
D38999/20FF11PNL
SOURIAU-SUNBANK
|
$35.5699 | Yes | Yes | Transferred | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 11 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/20FF11PN-LC
TE Connectivity
|
$36.3109 | Yes | Active | 11 | 60 µm | 13 A | MALE | PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 11 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F11 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/20FF11PN
SOURIAU-SUNBANK
|
$49.3282 | Yes | Yes | Transferred | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 364 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | ||||||||||||||||||||
|
D38999/20FF11PN-LC
SOURIAU-SUNBANK
|
$53.9959 | Yes | Transferred | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 364 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
D38999/20FF11PN
TE Connectivity
|
$59.3947 | Active | 11 | 13 A | MALE | 500 Cycles | PANEL | 19 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 1.25 kV | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 11 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F11 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||
|
D38999/20FF11PN
Glenair Inc
|
$614.3571 | Yes | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 16 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | GLENAIR INC | compliant | Glenair | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20FF11PN
ITT Interconnect Solutions
|
Check for Price | Yes | Obsolete | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | ITT CANNON | compliant | ||||||||||||||||||||||
|
D38999/20FF11PN
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-364 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | AERO-ELECTRIC CONNECTOR INC | not_compliant | |||||||||||||||||||||
|
D38999/20FF11PN
Corsair Electrical Connectors Inc
|
Check for Price | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | CORSAIR ELECTRICAL CONNECTORS INC | unknown |