Part Details for D38999/24FF35PA by TE Connectivity
Overview of D38999/24FF35PA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FF35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FF35PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: D38999/24FF35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/24FF35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$120.1131 / $152.1432 | Buy Now |
DISTI #
D38999/24FF35PA
|
TTI | Circular MIL Spec Connector DTS 66C 66#22D PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
Buy Now | |
DISTI #
D38999/24FF35PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: D38999/24FF35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24FF35PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: D38999/24FF35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/24FF35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$120.1131 / $152.1432 | Buy Now |
Part Details for D38999/24FF35PA
D38999/24FF35PA CAD Models
D38999/24FF35PA Part Data Attributes
|
D38999/24FF35PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FF35PA
TE Connectivity
CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/24FF35PA
This table gives cross-reference parts and alternative options found for D38999/24FF35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FF35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZF35HA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF35PA vs D38999/24ZF35HA |
D38999/24LF35HA | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FF35PA vs D38999/24LF35HA |
TVS07RF-19-35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF35PA vs TVS07RF-19-35PA |
CTV07RW-19-35PA | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF35PA vs CTV07RW-19-35PA |
D38999/24S-F-35HA | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FF35PA vs D38999/24S-F-35HA |
MT934T19S35PA | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24FF35PA vs MT934T19S35PA |
D38999/24ZF35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FF35PA vs D38999/24ZF35PA |
D38999/24W-F-35PA | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FF35PA vs D38999/24W-F-35PA |
KJA7Y19K35PA | MIL Series Connector, 66 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FF35PA vs KJA7Y19K35PA |
D38999/24F-F-35PA | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24FF35PA vs D38999/24F-F-35PA |