Part Details for D38999/24WC35PA by Amphenol Corporation
Overview of D38999/24WC35PA by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WC35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2 |
|
$36.3313 | Buy Now |
DISTI #
D38999/24WC35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35PA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
$39.2727 / $44.6897 | Buy Now |
DISTI #
APH D38999/24WC35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: APH D38999/24WC35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8250 / $77.0644 | Buy Now |
DISTI #
654-D38999/24WC35PA
|
Mouser Electronics | Circular MIL Spec Connector 22P FM SZ 13 PIN PNL MNT RoHS: Not Compliant | 0 |
|
$212.2100 / $235.7700 | Order Now |
DISTI #
D38999/24WC35PA
|
TTI | Circular MIL Spec Connector 22P FM SZ 13 PIN PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1537 In Stock |
|
$34.1300 / $46.5400 | Buy Now |
DISTI #
D38999/24WC35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2 |
|
$36.3313 | Buy Now |
DISTI #
D38999/24WC35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/24WC35PA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
$39.2727 / $44.6897 | Buy Now |
DISTI #
APH D38999/24WC35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: APH D38999/24WC35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8250 / $77.0644 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 67 |
|
$54.2100 / $70.4000 | Buy Now |
Part Details for D38999/24WC35PA
D38999/24WC35PA CAD Models
D38999/24WC35PA Part Data Attributes:
|
D38999/24WC35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC35PA
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/24WC35PA
This table gives cross-reference parts and alternative options found for D38999/24WC35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WC35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-C-35HA | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35PA vs D38999/24F-C-35HA |
MT934T13S35PA | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/24WC35PA vs MT934T13S35PA |
D38999/24K-C-35HA | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35PA vs D38999/24K-C-35HA |
TVS07RS-13-35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC35PA vs TVS07RS-13-35PA |
TVS07RK-13-35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35PA vs TVS07RK-13-35PA |
D38999/24C-C-35HA | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC35PA vs D38999/24C-C-35HA |
TV07RW-13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC35PA vs TV07RW-13-35PA |
KJA7Y13N35PA | MIL Series Connector, 22 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WC35PA vs KJA7Y13N35PA |
CTVS07RF-13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC35PA vs CTVS07RF-13-35PA |
TVS07RK13-35HA | MIL Series Connector | Amphenol Corporation | D38999/24WC35PA vs TVS07RK13-35HA |