D38999/26FC35SN by:

MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug,

Part Details for D38999/26FC35SN by Glenair Inc

Overview of D38999/26FC35SN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FC35SN

Part # Distributor Description Stock Price Buy
DISTI # 99AH7712
Newark Connector |Glenair D38999/26FC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 20
  • 1 $1,729.5600
  • 2 $1,555.2700
  • 4 $1,331.8100
  • 7 $1,018.9700
  • 10 $759.7600
  • 20 $594.4000
  • 35 $505.0300
  • 50 $446.9200
$446.9200 / $1,729.5600 Buy Now
DISTI # 3937-D38999/26FC35SN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 81
In Stock
  • 1 $2,780.3300
$2,780.3300 Buy Now
DISTI # D38999/26FC35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 20 Factory Stock
  • 1 $1,921.7250
  • 10 $821.6588
  • 30 $625.2118
  • 50 $456.8490
  • 100 $421.4300
$421.4300 / $1,921.7250 Buy Now
DISTI # 631-D3899926FC35SN
Mouser Electronics Circular MIL Spec Connector PIGGY BACK CODE 0
  • 1 $1,708.4200
  • 2 $1,536.2700
  • 5 $1,315.5300
  • 10 $750.4700
$750.4700 / $1,708.4200 Order Now
DISTI # D38999/26FC35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 20 Factory Stock
  • 1 $1,921.7250
  • 10 $821.6588
  • 30 $625.2118
  • 50 $456.8490
  • 100 $421.4300
$421.4300 / $1,921.7250 Buy Now
DISTI # D38999/26FC35SN
Avnet Americas Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26FC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 20 Factory Stock
  • 1 $1,921.7250
  • 10 $821.6588
  • 30 $625.2118
  • 50 $456.8490
  • 100 $421.4300
$421.4300 / $1,921.7250 Buy Now
DISTI # GLED38999/26FC35SN
Interstate Connecting Components   0
Buy Now
Powell Electronics D38999 Series 3 Connec Min Qty: 1 12
  • 1 $1,971.0000
  • 2 $1,772.3800
  • 4 $1,517.7200
  • 7 $1,161.2200
  • 10 $865.8200
$865.8200 / $1,971.0000 Buy Now

Part Details for D38999/26FC35SN

D38999/26FC35SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26FC35SN Part Data Attributes

D38999/26FC35SN Glenair Inc
Buy Now
Compare Parts:
D38999/26FC35SN Glenair Inc MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 22
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size C
Termination Type SOLDER
Total Number of Contacts 22
Unique Insert Number C35

Alternate Parts for D38999/26FC35SN

This table gives cross-reference parts and alternative options found for D38999/26FC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/26TC35JN MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FC35SN vs D38999/26TC35JN
TVS06RF-13-35SN 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FC35SN vs TVS06RF-13-35SN
AE326SC35SN MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26FC35SN vs AE326SC35SN
D38999/26LC35SN MIL Series Connector, 22 Contact(s), Steel, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26FC35SN vs D38999/26LC35SN
CTVS06RF-13-35SN MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug Amphenol Corporation D38999/26FC35SN vs CTVS06RF-13-35SN
AE326FC35SN MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26FC35SN vs AE326FC35SN
Part Number Description Manufacturer Compare
CTVS06RF-13-35SN MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug Amphenol Corporation D38999/26FC35SN vs CTVS06RF-13-35SN
D38999/26JC35SN MIL Series Connector, 22 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26JC35SN
D38999/26JC35JN MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26JC35JN
D38999/26WC35JN MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26WC35JN
D38999/26TC35JN MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FC35SN vs D38999/26TC35JN
AE326FC35SN MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26FC35SN vs AE326FC35SN
D38999/26MC35SN MIL Series Connector, 22 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26MC35SN
D38999/26MC35JN MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26MC35JN
D38999/26KC35JN MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26KC35JN
D38999/26SC35JN MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FC35SN vs D38999/26SC35JN

D38999/26FC35SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FC35SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FC35SN by Glenair Inc

  • Please alert me when D38999/26FC35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26FC35SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FC35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26FC35SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FC35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FC35SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: