Datasheets
D38999/26GE26PA by:

MIL Series Connector

Part Details for D38999/26GE26PA by TE Connectivity

Overview of D38999/26GE26PA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26GE26PA

Part # Distributor Description Stock Price Buy
DISTI # D38999/26GE26PA-ND
DigiKey D38999/26GE26PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $533.0130
$533.0130 Buy Now
DISTI # 571-D38999/26GE26PA
Mouser Electronics Circular MIL Spec Connector D38999/26GE26PA RoHS: Compliant 0
  • 1 $493.9800
$493.9800 Order Now

Part Details for D38999/26GE26PA

D38999/26GE26PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26GE26PA Part Data Attributes

D38999/26GE26PA TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26GE26PA TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 26
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 135
EMI Shielded NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 17
Termination Type SOLDER
Total Number of Contacts 26
Unique Insert Number E26
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for D38999/26GE26PA

This table gives cross-reference parts and alternative options found for D38999/26GE26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GE26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TV06RW-17-26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26GE26PA vs TV06RW-17-26PA
D38999/26TE26HA MIL Series Connector TE Connectivity D38999/26GE26PA vs D38999/26TE26HA
D38999/26LE26PA MIL Series Connector TE Connectivity D38999/26GE26PA vs D38999/26LE26PA
CTV06RW-17-26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26GE26PA vs CTV06RW-17-26HA
DTS26Z17-26HA MIL Series Connector TE Connectivity D38999/26GE26PA vs DTS26Z17-26HA
D38999/26F17-26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Smiths Group D38999/26GE26PA vs D38999/26F17-26PA
D38999/26W17-26PA CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch D38999/26GE26PA vs D38999/26W17-26PA
DTS26S17-26HA MIL Series Connector TE Connectivity D38999/26GE26PA vs DTS26S17-26HA
D38999/26WE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26GE26PA vs D38999/26WE26PA
D38999/26ZE26PA MIL Series Connector, Aero-Electric Connector Inc D38999/26GE26PA vs D38999/26ZE26PA
Part Number Description Manufacturer Compare
TVS06RS17-26HA MIL Series Connector Amphenol Corporation D38999/26GE26PA vs TVS06RS17-26HA
D38999/26TE26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26GE26PA vs D38999/26TE26HA
AE326ZE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26GE26PA vs AE326ZE26PA
D38999/26SE26HA MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26GE26PA vs D38999/26SE26HA
D38999/26LE26HA MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26GE26PA vs D38999/26LE26HA
D38999/26SE26PA MIL Series Connector, 26 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26GE26PA vs D38999/26SE26PA
D38999/26FE26PA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26GE26PA vs D38999/26FE26PA
TVS06RK17-26PA MIL Series Connector Amphenol Corporation D38999/26GE26PA vs TVS06RK17-26PA
CTV06RW-17-26HA MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26GE26PA vs CTV06RW-17-26HA
TVS06RK17-26HA MIL Series Connector Amphenol Corporation D38999/26GE26PA vs TVS06RK17-26HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26GE26PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26GE26PA by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/26GE26PA would you like to use for your alert(s)?
  • Please alert me when D38999/26GE26PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26GE26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26GE26PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26GE26PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26GE26PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26GE26PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: