Part Details for D38999/26KD35PA by Amphenol Corporation
Overview of D38999/26KD35PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KD35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KD35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: D38999/26KD35PA) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/26KD35PA
|
Mouser Electronics | Circular MIL Spec Connector 37P SZ 15 PLUG CBL MNT PIN RoHS: Not Compliant | 5 |
|
$143.0000 | Buy Now |
DISTI #
D38999/26KD35PA
|
TTI | Circular MIL Spec Connector 37P SZ 15 PLUG CBL MNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 112 In Stock |
|
$90.1000 / $108.8500 | Buy Now |
DISTI #
D38999/26KD35PA
|
PEI Genesis | TV 37C 37#22D PIN PLUG | 0 |
|
Buy Now |
Part Details for D38999/26KD35PA
D38999/26KD35PA CAD Models
D38999/26KD35PA Part Data Attributes
|
D38999/26KD35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KD35PA
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26KD35PA
This table gives cross-reference parts and alternative options found for D38999/26KD35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KD35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26L15-35HA | MIL Series Connector | TE Connectivity | D38999/26KD35PA vs DTS26L15-35HA |
8D515Z35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | D38999/26KD35PA vs 8D515Z35PA |
D38999/26WD35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26KD35PA vs D38999/26WD35PA |
DTS26F15-35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26KD35PA vs DTS26F15-35PA |
D38999/26FD35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26KD35PA vs D38999/26FD35PA |
D38999/26TD35HA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KD35PA vs D38999/26TD35HA |
DTS26L15-35PA | MIL Series Connector | TE Connectivity | D38999/26KD35PA vs DTS26L15-35PA |
D38999/26WD35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | D38999/26KD35PA vs D38999/26WD35PA |
D38999/26KD35HA | MIL Series Connector | TE Connectivity | D38999/26KD35PA vs D38999/26KD35HA |
AE326FD35PA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26KD35PA vs AE326FD35PA |