Part Details for D38999/26KC35SN by Amphenol Corporation
Overview of D38999/26KC35SN by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KC35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26KC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 56 |
|
$36.1100 / $51.1500 | Buy Now |
DISTI #
96J2951
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 96J2951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$270.9600 | Buy Now |
DISTI #
654-D38999/26KC35SN
|
Mouser Electronics | Circular MIL Spec Connector 22P PLG SZ 13 SKT CBL MNT RoHS: Compliant | 27 |
|
$143.0000 / $257.4000 | Buy Now |
DISTI #
39689755
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$150.6446 / $164.3086 | Buy Now |
DISTI #
53131081
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2050 | Americas - 8 |
|
$44.0000 | Buy Now |
DISTI #
D38999/26KC35SN
|
TTI | Circular MIL Spec Connector 22P PLG SZ 13 SKT CBL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$64.2600 | Buy Now |
DISTI #
D38999/26KC35SN
|
PEI Genesis | TV 22C 22#22D SKT PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 8 |
|
$128.4200 / $156.6400 | Buy Now |
DISTI #
D38999/26KC35SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port (Alt: D38999/26KC35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26KC35SN
D38999/26KC35SN CAD Models
D38999/26KC35SN Part Data Attributes
|
D38999/26KC35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KC35SN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26KC35SN
This table gives cross-reference parts and alternative options found for D38999/26KC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645W6CN35FN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26KC35SN vs EN3645W6CN35FN |
KJB6T13M35JN | MIL Series Connector, | ITT Interconnect Solutions | D38999/26KC35SN vs KJB6T13M35JN |
D38999/26SC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KC35SN vs D38999/26SC35S |
DTS26T13-35SN | MIL Series Connector | TE Connectivity | D38999/26KC35SN vs DTS26T13-35SN |
AE326FC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26KC35SN vs AE326FC35SN |
KJB6T13M35SN | MIL Series Connector, | ITT Interconnect Solutions | D38999/26KC35SN vs KJB6T13M35SN |
D38999/26MC35SN | CONN PLUG 22POS STRAIGHT W/SCKT | ITT Interconnect Solutions | D38999/26KC35SN vs D38999/26MC35SN |
D38999/26ZC35SN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26KC35SN vs D38999/26ZC35SN |
CJ1426CC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KC35SN vs CJ1426CC35SN |
D38999/26SC35JN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KC35SN vs D38999/26SC35JN |