Part Details for D390G29U2JL65J5R by Vishay Intertechnologies
Overview of D390G29U2JL65J5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D390G29U2JL65J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8699
|
Newark | D 500V 39Pf ±2% U2J Bulk E3 |Vishay D390G29U2JL65J5R RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
D390G29U2JL65J5R
|
Avnet Americas | D 500V 39pF ±2% U2J BULK e3 - Bulk (Alt: D390G29U2JL65J5R) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1504 / $0.1696 | Buy Now |
DISTI #
594-D390G29U2JL65J5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 39pF +/-2% U2J BULK e3 RoHS: Compliant | 0 |
|
$0.1570 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1604 | Buy Now |