Part Details for D390G29U2JL6TJ5R by Vishay Intertechnologies
Overview of D390G29U2JL6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D390G29U2JL6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8696
|
Newark | D 500V 39Pf ±2% U2J Reel E3 |Vishay D390G29U2JL6TJ5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2090 | Buy Now |
DISTI #
D390G29U2JL6TJ5R
|
Avnet Americas | D 500V 39pF ?2% U2J REEL e3 - Tape and Reel (Alt: D390G29U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1504 / $0.1696 | Buy Now |
DISTI #
594-D390G29U2JL6TJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 39pF +/-2% U2J REEL e3 RoHS: Compliant | 0 |
|
$0.1570 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1604 | Buy Now |
DISTI #
D390G29U2JL6TJ5R
|
Avnet Abacus | Cap Ceramic 39pF 500V U2J 2% (7.5 X 4mm) Radial 5mm 125�C T/R (Alt: D390G29U2JL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D390G29U2JL6TJ5R
D390G29U2JL6TJ5R CAD Models
D390G29U2JL6TJ5R Part Data Attributes
|
D390G29U2JL6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D390G29U2JL6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750ppm/Cel TC, 0.000039uF, 3014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for D390G29U2JL6TJ5R
This table gives cross-reference parts and alternative options found for D390G29U2JL6TJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D390G29U2JL6TJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D390G29U2JL6UJ5R | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750ppm/Cel TC, 0.000039uF, 3014, | Vishay Intertechnologies | D390G29U2JL6TJ5R vs D390G29U2JL6UJ5R |