Part Details for D392Z25Z5UH6UJ5R by Vishay Intertechnologies
Overview of D392Z25Z5UH6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D392Z25Z5UH6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K8770
|
Newark | D 100V 3,9Nf -20/% Z5U Ammo E3 |Vishay D392Z25Z5UH6UJ5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0570 | Buy Now |
DISTI #
D392Z25Z5UH6UJ5R
|
Avnet Americas | D 100V 3,9nF -20/+80% Z5U AMMO e3 - Ammo Pack (Alt: D392Z25Z5UH6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0385 / $0.0434 | Buy Now |
DISTI #
594-D392Z25Z5UH6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 3,9nF -20/No change80% Z5U AMMO e3 RoHS: Compliant | 0 |
|
$0.0410 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0411 | Buy Now |