Part Details for D3V3F4U10LPQ-7 by Diodes Incorporated
Overview of D3V3F4U10LPQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V3F4U10LPQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D3V3F4U10LPQ-7TR-ND
|
DigiKey | DATALINE PROTECTION PP U-DFN2510 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0735 / $0.1012 | Buy Now |
DISTI #
D3V3F4U10LPQ-7
|
Avnet Americas | ESD Suppressor Quad Uni-Directional 12kV 10-Pin U-DFN2510 T/R - Tape and Reel (Alt: D3V3F4U10LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |
DISTI #
621-D3V3F4U10LPQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dataline Protection PP U-DFN2510-10 T&R 3K RoHS: Compliant | 2497 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0737 | Buy Now |
DISTI #
D3V3F4U10LPQ-7
|
Avnet Americas | ESD Suppressor Quad Uni-Directional 12kV 10-Pin U-DFN2510 T/R - Tape and Reel (Alt: D3V3F4U10LPQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0694 / $0.0820 | Buy Now |