Part Details for D3W3P36A6GL08LF by Amphenol FCi
Overview of D3W3P36A6GL08LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D3W3P36A6GL08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484758
|
RS | D3W3P36A6GL08LF-DSUB R/A STB 3W3 PIN LF | Amphenol FCI (Amphenol CS) D3W3P36A6GL08LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7300 | RFQ |
DISTI #
BRGD3W3P36A6GL08LF
|
Heilind Electronics | D3W3P36A6GL08LF-DSUB R/A STB 3 | Americas - 0 in Stock |
|
$4.1885 / $4.3282 | Buy Now |
Part Details for D3W3P36A6GL08LF
D3W3P36A6GL08LF CAD Models
D3W3P36A6GL08LF Part Data Attributes
|
D3W3P36A6GL08LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D3W3P36A6GL08LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D3W3P36A6GL08LF
This table gives cross-reference parts and alternative options found for D3W3P36A6GL08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3W3P36A6GL08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3W3P36A6GL08 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | D3W3P36A6GL08LF vs D3W3P36A6GL08 |