Part Details for D3W3P36B6GV08LF by Amphenol FCi
Overview of D3W3P36B6GV08LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3W3P36B6GV08LF | Amphenol Communications Solutions | D3W3P36B6GV08LF-DSUB R/A STB 3W3 PIN LF |
Price & Stock for D3W3P36B6GV08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73462876
|
RS | D3W3P36B6GV08LF-DSUB R/A STB 3W3 PIN LF | Amphenol FCI (Amphenol CS) D3W3P36B6GV08LF Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 | RFQ |
DISTI #
BRGD3W3P36B6GV08LF
|
Heilind Electronics | D3W3P36B6GV08LF-DSUB RA STB 3W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD3W3P36B6GV08LF
|
Interstate Connecting Components | D3W3P36B6GV08LF-DSUB RA STB 3W | 0 |
|
Buy Now |
Part Details for D3W3P36B6GV08LF
D3W3P36B6GV08LF CAD Models
D3W3P36B6GV08LF Part Data Attributes
|
D3W3P36B6GV08LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D3W3P36B6GV08LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D3W3P36B6GV08LF
This table gives cross-reference parts and alternative options found for D3W3P36B6GV08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3W3P36B6GV08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO3W3P300H30 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | D3W3P36B6GV08LF vs DAO3W3P300H30 |
D3W3P36B6GV08 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | D3W3P36B6GV08LF vs D3W3P36B6GV08 |
DAO3V3P300A30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D3W3P36B6GV08LF vs DAO3V3P300A30LF |
DA03V3P300A30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D3W3P36B6GV08LF vs DA03V3P300A30LF |
DAO3V3PA00 | D Subminiature Connector, 3 Contact(s), Male | Amphenol FCi | D3W3P36B6GV08LF vs DAO3V3PA00 |
DAL3V3PA00 | D Subminiature Connector, 3 Contact(s), Male | Amphenol FCi | D3W3P36B6GV08LF vs DAL3V3PA00 |
DA3W3PA00 | D Subminiature Connector, 3 Contact(s), Male | Amphenol FCi | D3W3P36B6GV08LF vs DA3W3PA00 |