Datasheets
D40C7 by:

Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-202, Plastic/Epoxy, 3 Pin, TO-202, 3 PIN

Part Details for D40C7 by Central Semiconductor Corp

Overview of D40C7 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D40C7

D40C7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D40C7 Part Data Attributes

D40C7 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
D40C7 Central Semiconductor Corp Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-202, Plastic/Epoxy, 3 Pin, TO-202, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-202, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 10000
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 6.2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz

D40C7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D40C7 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D40C7 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of D40C7 would you like to use for your alert(s)?
  • Please alert me when D40C7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D40C7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D40C7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D40C7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D40C7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D40C7 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: