Part Details for D4890 by Crydom Inc
Overview of D4890 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D4890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2486
|
Newark | Solid State Relay, 90A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom D4890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$131.0400 | Buy Now |
DISTI #
01M7425
|
Newark | Ssr, 90A, 480Vac, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:530Vrms, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac, Control Voltage Min:4Vdc, Rohs Compliant: Yes |Sensata/crydom D4890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.9400 / $131.0400 | Buy Now |
DISTI #
CC1076-ND
|
DigiKey | SSR RELAY SPST-NO 90A 80-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$118.0904 / $129.9000 | Buy Now |
DISTI #
70130440
|
RS | Relay, Solid State, SPST-NO, Cur-Rtg. 90A, Vol-Rtg. 48-480VAC, Ctrl 3-32VDC, Panel | Sensata - Crydom D4890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 114 |
|
$126.0000 | Buy Now |
DISTI #
CRYD4890
|
Heilind Electronics | SSR, PNL MT, IP00, 530VAC/90 A, 3-32VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$104.6769 / $125.6123 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 80-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
20 On Order |
|
$101.9800 / $110.5400 | Buy Now |
DISTI #
D4890
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷530VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$93.7500 / $103.1400 | RFQ |
DISTI #
000000000000275579
|
Sager | Solid State Relays - Industrial Mount PM IP00 530VAC/90A , 3-32VDC In, ZC Min Qty: 20 | 20 |
|
$102.1600 / $105.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 80-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
20 On Order |
|
$101.9800 / $110.5400 | Buy Now |
|
Neutron USA | Relay,Solid State,SPST-NO,Cur-Rtg. 90A,Vol-Rtg. 48-480VAC,Ctrl 3-32VDC,Panel | 50 |
|
$324.0100 | Buy Now |
Part Details for D4890
D4890 CAD Models
D4890 Part Data Attributes
|
D4890
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D4890
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.002 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |