Part Details for D4D07 by Crydom Inc
Overview of D4D07 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D4D07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2474
|
Newark | Solid State Relay, 7A, 3.5V-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:400Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D4D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$93.6700 / $102.0800 | Buy Now |
DISTI #
13N4447
|
Newark | Ssr, 7A, 400Vdc, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:400Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:0Vdc, Control Voltage Min:3.5Vdc, Control Rohs Compliant: Yes |Sensata/crydom D4D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6700 / $104.6200 | Buy Now |
DISTI #
CC1042-ND
|
DigiKey | SSR RELAY SPST-NO 7A 0-400V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$87.1001 / $98.7200 | Buy Now |
DISTI #
70130471
|
RS | Relay, Optically Coupled, SSR, Gen Purpose, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 7A | Sensata - Crydom D4D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 21 |
|
$98.7100 | Buy Now |
DISTI #
CRYD4D07
|
Heilind Electronics | SSR, PNL MT, IP00, SSR 400VD C/7A, 3.5-32VDC IN, FET OUTPUT | Americas - 0 in Stock15 On Order |
|
$82.0108 / $98.4130 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
32 On Order |
|
$77.3100 / $86.7400 | Buy Now |
DISTI #
D4D07
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷400VDC, 1-DCL Min Qty: 1 | 25 |
|
$88.5400 / $97.9200 | Buy Now |
DISTI #
000000000000275580
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 400VDC 7A, 3.5-32VDC In Min Qty: 20 | 10 |
|
$80.0400 / $84.6100 | Buy Now |
DISTI #
C1S156600007702
|
Chip1Stop | Relay SSR 15mA 32V DC-IN 7A 400V DC-OUT 4-Pin RoHS: Compliant | 38 |
|
$103.0000 / $145.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
32 On Order |
|
$77.3100 / $86.7400 | Buy Now |
Part Details for D4D07
D4D07 CAD Models
D4D07 Part Data Attributes
|
D4D07
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D4D07
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.33 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |