Part Details for D4D07 by Sensata Technologies
Overview of D4D07 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4D07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D4D07
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 400VDC 7A, 3.5-32VDC In RoHS: Compliant | 7 |
|
$88.0700 / $96.8800 | Buy Now |
DISTI #
D4D07
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 400VDC 7A, 3.5-32VDC In Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$83.0300 / $93.5100 | Buy Now |