There are no models available for this part yet.
Overview of D507-12 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD507R/B | Rochester Electronics LLC | Replacement for Allegro part number UHD507-MIL. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for D507-12 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F7345
|
Newark | Wrench, Adjustable, 38Mm, Length:12-1/2", Jaw Opening Max:1-1/2", Product Range:- Rohs Compliant: Na |Klein Tools D507-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1700 | Buy Now | |
DISTI #
D507-12-ND
|
DigiKey | WRENCH ADJUSTABLE 1-1/2" 12.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$58.4400 / $68.0400 | Buy Now | |
DISTI #
247-D507-12
|
Mouser Electronics | Wrenches Adjustable Wrench Extra Capacity, 12-Inch RoHS: Compliant | 1 |
|
$62.4200 / $66.3300 | Buy Now | |
DISTI #
70437136
|
RS | Adj. Wrench, Extra-Capacity, 12", Plastic-Dip Handle | Klein Tools D507-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$62.9200 / $67.6600 | Buy Now | |
Onlinecomponents.com | Adjustable Wrench Extra Capacity, Alloy Steel, Chrome, 314mmLength RoHS: Compliant | 0 |
|
$51.3700 / $81.6100 | Buy Now |