There are no models available for this part yet.
Overview of D50JCB80V-7500 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7500-103 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS |
Price & Stock for D50JCB80V-7500 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
627-D50JCB80V-7500
|
Mouser Electronics | Bridge Rectifiers Single In-line Package Bridge Diode RoHS: Compliant | 0 |
|
$10.8600 / $15.7400 | Order Now | |
DISTI #
36543360
|
Verical | 0 Min Qty: 9 Package Multiple: 1 Date Code: 1701 | Americas - 27 |
|
$8.8393 / $9.2672 | Buy Now | |
Quest Components | BRIDGE RECTIFIER DIODE, 50A, 800V V(RRM) | 21 |
|
$11.2295 / $13.6575 | Buy Now | ||
DISTI #
D50JCB80V-7500
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 50A, Ifsm: 600A Min Qty: 1 | 0 |
|
$4.7300 / $7.2900 | RFQ | |
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 27 |
|
$6.0700 / $6.5270 | Buy Now |
CAD Models for D50JCB80V-7500 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for D50JCB80V-7500 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JESD-30 Code
|
R-PSIP-T4
|
Non-rep Pk Forward Current-Max
|
600 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
4.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|