Part Details for D50P24A4GL00LF by Amphenol FCi
Overview of D50P24A4GL00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50P24A4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476408
|
RS | D50P24A4GL00LF-DSUB S/S STB 50 PIN LF | Amphenol FCI (Amphenol CS) D50P24A4GL00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
DISTI #
BRGD50P24A4GL00LF
|
Heilind Electronics | D50P24A4GL00LF-DSUB SS STB 50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD50P24A4GL00LF
|
Interstate Connecting Components | D50P24A4GL00LF-DSUB SS STB 50 | 0 |
|
Buy Now |
Part Details for D50P24A4GL00LF
D50P24A4GL00LF CAD Models
D50P24A4GL00LF Part Data Attributes
|
D50P24A4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50P24A4GL00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |