Part Details for D50P24A6RX09LF by Amphenol FCi
Overview of D50P24A6RX09LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D50P24A6RX09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476419
|
RS | D50P24A6RX09LF-DSUB STR PIP 50 PIN | Amphenol FCI (Amphenol CS) D50P24A6RX09LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 | RFQ |
DISTI #
BRGD50P24A6RX09LF
|
Heilind Electronics | D50P24A6RX09LF-DSUB STR PIP 50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD50P24A6RX09LF
|
Interstate Connecting Components | D50P24A6RX09LF-DSUB STR PIP 50 | 0 |
|
Buy Now |
Part Details for D50P24A6RX09LF
D50P24A6RX09LF CAD Models
D50P24A6RX09LF Part Data Attributes
|
D50P24A6RX09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50P24A6RX09LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D50P24A6RX09LF
This table gives cross-reference parts and alternative options found for D50P24A6RX09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50P24A6RX09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDPO50P432HXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D50P24A6RX09LF vs DDPO50P432HXLF |
DDN50P864HXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D50P24A6RX09LF vs DDN50P864HXLF |
77DDH50POL2VF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D50P24A6RX09LF vs 77DDH50POL2VF |
DDPO50P467MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D50P24A6RX09LF vs DDPO50P467MTXLF |
77DFDF50PVRM8 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D50P24A6RX09LF vs 77DFDF50PVRM8 |
DDP50P332CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D50P24A6RX09LF vs DDP50P332CXLF |
177DFDF50POL2RM6 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D50P24A6RX09LF vs 177DFDF50POL2RM6 |
DDME50PNMBEFR163 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | D50P24A6RX09LF vs DDME50PNMBEFR163 |
DDMF50P632TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D50P24A6RX09LF vs DDMF50P632TXLF |
D50P34A4GL00 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | D50P24A6RX09LF vs D50P34A4GL00 |