There are no models available for this part yet.
Overview of D50P24B6PA00LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D50P24B6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 way Pin Straight Solder, 500 cycles, Standard Hole, 2.4mm PCB thickness. |
Price & Stock for D50P24B6PA00LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D50P24B6PA00LF
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: D50P24B6PA00LF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.5739 | Buy Now | |
DISTI #
649-D50P24B6PA00LF
|
Mouser Electronics | D-Sub Standard Connectors 50P PIN STRT SOLDER SHELL SIZE D RoHS: Compliant | 0 |
|
$5.2800 / $8.8700 | Order Now |