Part Details for D50P91C6GL00LF by Amphenol FCi
Overview of D50P91C6GL00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50P91C6GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476436
|
RS | D50P91C6GL00LF-DSUB DELTA STR PF 50 PIN | Amphenol FCI (Amphenol CS) D50P91C6GL00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 | RFQ |
DISTI #
BRGD50P91C6GL00LF
|
Heilind Electronics | D50P91C6GL00LF-DSUB DELTA STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD50P91C6GL00LF
|
Interstate Connecting Components | D50P91C6GL00LF-DSUB DELTA STR | 0 |
|
Buy Now |
Part Details for D50P91C6GL00LF
D50P91C6GL00LF CAD Models
D50P91C6GL00LF Part Data Attributes
|
D50P91C6GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50P91C6GL00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 |
Alternate Parts for D50P91C6GL00LF
This table gives cross-reference parts and alternative options found for D50P91C6GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50P91C6GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P91C6GL00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P91C6GL00LF vs D50P91C6GL00 |