Part Details for D50S24A4GL00LF by Amphenol FCi
Overview of D50S24A4GL00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Computing and Data Storage
Automotive
Price & Stock for D50S24A4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476440
|
RS | D50S24A4GL00LF-DSUB S/S STB 50 SOCK LF | Amphenol FCI (Amphenol CS) D50S24A4GL00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 | RFQ |
DISTI #
BRGD50S24A4GL00LF
|
Heilind Electronics | D50S24A4GL00LF-DSUB SS STB 50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD50S24A4GL00LF
|
Interstate Connecting Components | D50S24A4GL00LF-DSUB SS STB 50 | 0 |
|
Buy Now |
Part Details for D50S24A4GL00LF
D50S24A4GL00LF CAD Models
D50S24A4GL00LF Part Data Attributes
|
D50S24A4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S24A4GL00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |