Part Details for D50S24A4GV00LF by Amphenol FCi
Overview of D50S24A4GV00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50S24A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484761
|
RS | D50S24A4GV00LF-DSUB S/S STB 50 SOCK LF | Amphenol FCI (Amphenol CS) D50S24A4GV00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 / $3.6900 | RFQ |
DISTI #
BRGD50S24A4GV00LF
|
Heilind Electronics | DSUB S/S STB 50 SOCK LF | Americas - 0 in Stock |
|
$2.3569 / $2.5637 | Buy Now |
DISTI #
BRGD50S24A4GV00LF
|
Interstate Connecting Components | DSUB S/S STB 50 SOCK LF | 0 |
|
$2.3569 / $2.5637 | Buy Now |
Part Details for D50S24A4GV00LF
D50S24A4GV00LF CAD Models
D50S24A4GV00LF Part Data Attributes
|
D50S24A4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S24A4GV00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D50S24A4GV00LF
This table gives cross-reference parts and alternative options found for D50S24A4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S24A4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50S24A4GV00 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | D50S24A4GV00LF vs D50S24A4GV00 |