D50S24A6GL00LF
Description: D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, LEAD FREE

Overview of D50S24A6GL00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D50S24A6GL00LF Amphenol Communications Solutions D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 way Socket Straight Solder, 500 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness.

Price & Stock for D50S24A6GL00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73476446
RS D50S24A6GL00LF-DSUB S/S STB 50 SOCK LF | Amphenol FCI (Amphenol CS) D50S24A6GL00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 60 $5.3700
$5.3700 RFQ
DISTI # BRGD50S24A6GL00LF
Heilind Electronics D50S24A6GL00LF-DSUB SS STB 50 Americas - 0 in Stock
Buy Now
DISTI # BRGD50S24A6GL00LF
Interstate Connecting Components D50S24A6GL00LF-DSUB SS STB 50 0
Buy Now

CAD Models for D50S24A6GL00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D50S24A6GL00LF by Amphenol FCi

D50S24A6GL00LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. D50S24A6GL00LF
    Amphenol FCi
    D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D50S24A6GL00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D50S24A6GL00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of D50S24A6GL00LF would you like to use for your alert(s)?
  • Please alert me when D50S24A6GL00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D50S24A6GL00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D50S24A6GL00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D50S24A6GL00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D50S24A6GL00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D50S24A6GL00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: