Part Details for D50S24A6GX00LF by Amphenol FCi
Overview of D50S24A6GX00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D50S24A6GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476447
|
RS | D50S24A6GX00LF-DSUB S/S STB 50 SOCK LF | Amphenol FCI (Amphenol CS) D50S24A6GX00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 | RFQ |
DISTI #
BRGD50S24A6GX00LF
|
Heilind Electronics | DSUB S/S STB 50 SOCK LF | Americas - 0 in Stock |
|
$4.9195 / $5.1697 | Buy Now |
DISTI #
BRGD50S24A6GX00LF
|
Interstate Connecting Components | DSUB S/S STB 50 SOCK LF | 0 |
|
$4.9195 / $5.1697 | Buy Now |
Part Details for D50S24A6GX00LF
D50S24A6GX00LF CAD Models
D50S24A6GX00LF Part Data Attributes
|
D50S24A6GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S24A6GX00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |