Part Details for D50S24B4PA00LF by Amphenol FCi
Overview of D50S24B4PA00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50S24B4PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06350283
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 way Socket Straight Solder, 200 cycles, Standard Hole, 2.4mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1648 | Americas - 80 |
|
$0.5130 | Buy Now |
DISTI #
73476453
|
RS | D50S24B4PA00LF-DSUB S/S STB 50 SOCK LF | Amphenol FCI (Amphenol CS) D50S24B4PA00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 | RFQ |
DISTI #
BRGD50S24B4PA00LF
|
Heilind Electronics | DSUB S/S STB 50 SOCK LF | Americas - 0 in Stock |
|
$1.7573 / $1.9115 | Buy Now |
DISTI #
BRGD50S24B4PA00LF
|
Interstate Connecting Components | DSUB S/S STB 50 SOCK LF | 0 |
|
$1.7573 / $1.9115 | Buy Now |
Part Details for D50S24B4PA00LF
D50S24B4PA00LF CAD Models
D50S24B4PA00LF Part Data Attributes:
|
D50S24B4PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S24B4PA00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for D50S24B4PA00LF
This table gives cross-reference parts and alternative options found for D50S24B4PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S24B4PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMW50S065HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D50S24B4PA00LF vs DDMW50S065HTLF |
DDP50S564TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | D50S24B4PA00LF vs DDP50S564TXXXLF |
DDPF50S064NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D50S24B4PA00LF vs DDPF50S064NLF |
DDPL50S364TLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D50S24B4PA00LF vs DDPL50S364TLF |
DDPL50S664GLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D50S24B4PA00LF vs DDPL50S664GLF |
DDPL50S665HLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D50S24B4PA00LF vs DDPL50S665HLF |
DDPN50S465MTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D50S24B4PA00LF vs DDPN50S465MTLF |
DDPO50S067GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D50S24B4PA00LF vs DDPO50S067GLF |
DDPS50S464LF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D50S24B4PA00LF vs DDPS50S464LF |
DDPS50S865MTXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | D50S24B4PA00LF vs DDPS50S865MTXXXLF |