Part Details for D50S24B6PL00LF by Amphenol FCi
Overview of D50S24B6PL00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D50S24B6PL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453400
|
RS | D50S24B6PL00LF-DSUB S/S STB 50 SOCK LF | Amphenol FCI (Amphenol CS) D50S24B6PL00LF Min Qty: 360 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 | RFQ |
DISTI #
BRGD50S24B6PL00LF
|
Heilind Electronics | D50S24B6PL00LF-DSUB SS STB 50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD50S24B6PL00LF
|
Interstate Connecting Components | D50S24B6PL00LF-DSUB SS STB 50 | 0 |
|
Buy Now |
Part Details for D50S24B6PL00LF
D50S24B6PL00LF CAD Models
D50S24B6PL00LF Part Data Attributes
|
D50S24B6PL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S24B6PL00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.604 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.642 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |