Part Details for D50S82C6GL00LF by Amphenol FCi
Overview of D50S82C6GL00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D50S82C6GL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 50 way Socket Right Angle Press-Fit Eurostyle standard, 500 cycle, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D50S82C6GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476464
|
RS | D50S82C6GL00LF-DSUB DELTA RA PF 50 SOC | Amphenol FCI (Amphenol CS) D50S82C6GL00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 | RFQ |
DISTI #
BRGD50S82C6GL00LF
|
Heilind Electronics | D50S82C6GL00LF-DSUB DELTA RA P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD50S82C6GL00LF
|
Interstate Connecting Components | D50S82C6GL00LF-DSUB DELTA RA P | 0 |
|
Buy Now |
Part Details for D50S82C6GL00LF
D50S82C6GL00LF CAD Models
D50S82C6GL00LF Part Data Attributes
|
D50S82C6GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S82C6GL00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 |