Part Details for D514-8 by Klein Tools Inc
Overview of D514-8 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5142BRUZ10 | Analog Devices | 256tap, Dual DigiPOT, NVM, SP | |
AD5144BRUZ100-RL7 | Analog Devices | 256tap, Quad DigiPOT, NVM, SPI | |
AD5142BRUZ100 | Analog Devices | 256tap, Dual DigiPOT, NVM, SP |
Price & Stock for D514-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J4795
|
Newark | Slip Joint Plier, 1.375 X 1.25 , Blue, Plier Style:Slip Joint, Jaw Opening Max:-, Overall Length:8.063", Product Range:- Rohs Compliant: Na |Klein Tools D514-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5000 | Buy Now |
DISTI #
D514-8-ND
|
DigiKey | PLIERS STANDARD FLAT NOSE 8.06" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$26.1916 / $30.5000 | Buy Now |
DISTI #
247-D514-8
|
Mouser Electronics | Pliers & Tweezers Slip Joint Pliers Hose Clamp, 8-Inch RoHS: Compliant | 4 |
|
$22.6900 / $30.2600 | Buy Now |
DISTI #
71082759
|
RS | Pliers, 8", Slip-Joint, Hose Clamp | Klein Tools D514-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2100 / $30.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1400 / $35.1700 | Buy Now |