Part Details for D55342E07B100DR by TT Electronics plc
Overview of D55342E07B100DR by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B100DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-D55342E07B100DR
|
Mouser Electronics | Thin Film Resistors - SMD 1206 100 1% RoHS: Not Compliant | 0 |
|
$3.6800 / $7.3000 | Order Now |
DISTI #
D55342E07B100DR
|
TTI | Thin Film Resistors - SMD 1206 100 1% Min Qty: 500 Package Multiple: 500 Container: WAFL |
Americas - 500 In Stock |
|
$3.4200 | Buy Now |