There are no models available for this part yet.
Overview of D55342E07B100DR by Vishay Ohmtek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B100DR by Vishay Ohmtek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thin Film, 100 Ohm, 100V, 1±%, 25ppm, 1206 Case Size | 46 |
|
$0.9000 / $1.5000 | Buy Now |
CAD Models for D55342E07B100DR by Vishay Ohmtek
Related Parts for D55342E07B100DR
-
D55342E07B562DRFixed Resistors
-
CDR33BX104AKURFixed Capacitors
-
BM08B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
JANTX1N5811Rectifier Diodes
-
IRFU420Power Field-Effect Transistors
-
D55342K07B10E0RThin Film Resistors
-
TPD8F003DQDRData Line Filters
-
OPA365AIDBVROperational Amplifiers
-
HSMY-C170Visible LEDs