Datasheets
D55342E07B147ARWS by:

Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342E07B147ARWS by Vishay Intertechnologies

Overview of D55342E07B147ARWS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D55342E07B147ARWS

Part # Distributor Description Stock Price Buy
DISTI # 47R5503
Newark D55342E 25Ppm 1206 147 0.1% R Ws |Vishay D55342E07B147ARWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $10.7800
  • 50 $9.4300
  • 100 $8.8100
  • 250 $8.5000
  • 500 $7.8900
$7.8900 / $10.7800 Buy Now
DISTI # D55342E07B147ARWS
Avnet Americas SMD Chip Resistor, 147 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability - Waffle Pack (Alt: D55342E07B147ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack 0
  • 25 $10.5644
  • 30 $10.2256
  • 60 $9.0683
  • 130 $5.7195
  • 250 $3.4121
  • 1,300 $1.5620
  • 2,500 $1.3405
$1.3405 / $10.5644 Buy Now
DISTI # D55342E07B147ARWS
Avnet Abacus SMD Chip Resistor, 147 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Military Reliability (Alt: D55342E07B147ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for D55342E07B147ARWS

D55342E07B147ARWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342E07B147ARWS Part Data Attributes

D55342E07B147ARWS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342E07B147ARWS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 57 Weeks
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 3.2004 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6002 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 147 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for D55342E07B147ARWS

This table gives cross-reference parts and alternative options found for D55342E07B147ARWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B147ARWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D55342E07B147AMT5M Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147AMT5M
D55342E07B147AMTSM Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147AMTSM
D55342E07B147ART5 Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147ART5
D55342E07B147ART1 Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147ART1
D55342E07B147ASWS Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147ASWS
D55342E07B147ASWI Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147ASWI
D55342E07B147ARTPM Fixed Resistor, Thin Film, 0.25W, 147ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B147ARWS vs D55342E07B147ARTPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342E07B147ARWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342E07B147ARWS by Vishay Intertechnologies

  • Please alert me when D55342E07B147ARWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D55342E07B147ARWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342E07B147ARWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D55342E07B147ARWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342E07B147ARWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342E07B147ARWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: