Part Details for D55342E07B1B00S5T by Vishay Intertechnologies
Overview of D55342E07B1B00S5T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B1B00S5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B1B00S5T
|
Avnet Americas | D55342 Thin Film Chip Resistor 1206 Size 1K Ohm 0.1% 0.25 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: D55342E07B1B00S5T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $3.9102 | Buy Now |
DISTI #
D55342E07B1B00S5T
|
TTI | Thin Film Resistors - SMD 1206 1K .1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.5300 / $2.6400 | Buy Now |